Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUGB1H100KHM
Newark Part No.58R7677
Product RangeUGB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.210 |
| 500+ | $2.010 |
| 1000+ | $1.740 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 250
Multiple: 250
$552.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUGB1H100KHM
Newark Part No.58R7677
Product RangeUGB Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Capacitor Case / PackageRadial Leaded
PolarityBi-Polar [Non-Polar]
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
ESR-
Product Height35.5mm
Product RangeUGB Series
Qualification-
Ripple Current970mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
Product Height
35.5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Polarity
Bi-Polar [Non-Polar]
Product Diameter
18mm
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Product Range
UGB Series
Ripple Current
970mA
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate