New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Leaded Aluminium Electrolytic Capacitors
                      Print Page

                      UHD1H471MHD

                      Aluminium Electrolytic Capacitor, HD Series, 470 - F, - 20%, 50 V, 12.5 mm, Radial Leaded RoHS Compliant: Yes

                      NICHICON UHD1H471MHD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNICHICON
                      Manufacturer Part NoUHD1H471MHD
                      Newark Part No.18K9463
                      Product RangeUHD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,747 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.890
                      10+$1.130
                      25+$1.070
                      50+$1.030
                      100+$0.996
                      500+$0.896
                      1000+$0.852
                      2500+$0.829
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNICHICON
                      Manufacturer Part NoUHD1H471MHD
                      Newark Part No.18K9463
                      Product RangeUHD Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance470µF
                      Voltage(DC)50V
                      Voltage Rating50V
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsRadial Leaded
                      Lifetime @ Temperature2000 hours @ 85°C
                      PolarityPolar
                      Capacitor Case / PackageRadial Leaded
                      Series NameHD
                      Lead Spacing5mm
                      Diameter12.5mm
                      Product Diameter12.5mm
                      Height20mm
                      Product Length-
                      Product Width-
                      Product Height20mm
                      Product RangeUHD Series
                      Lead Diameter0.6mm
                      ESR-
                      Ripple Current2.05A
                      Supplier Package-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      Automotive Qualification Standard-
                      SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)

                      Technical Specifications

                      Capacitance

                      470µF

                      Voltage Rating

                      50V

                      Capacitor Terminals

                      Radial Leaded

                      Polarity

                      Polar

                      Series Name

                      HD

                      Diameter

                      12.5mm

                      Height

                      20mm

                      Product Width

                      -

                      Product Range

                      UHD Series

                      ESR

                      -

                      Supplier Package

                      -

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      Voltage(DC)

                      50V

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      2000 hours @ 85°C

                      Capacitor Case / Package

                      Radial Leaded

                      Lead Spacing

                      5mm

                      Product Diameter

                      12.5mm

                      Product Length

                      -

                      Product Height

                      20mm

                      Lead Diameter

                      0.6mm

                      Ripple Current

                      2.05A

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for UHD1H471MHD

                      6 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.