New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Leaded Aluminium Electrolytic Capacitors
                      Print Page

                      UHE2A390MPD1TD

                      Electrolytic Capacitor, Miniature, 39 µF, 100 V, ± 20%, PC Pin, 1000 hours @ 85°C, Polar

                      NICHICON UHE2A390MPD1TD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNICHICON
                      Manufacturer Part NoUHE2A390MPD1TD
                      Newark Part No.65R2111
                      Product RangeUHE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 39 week(s)
                      QuantityPrice
                      1+$0.246
                      5000+$0.233
                      10000+$0.203
                      20000+$0.181
                      30000+$0.167
                      50000+$0.152
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 1000
                      $492.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNICHICON
                      Manufacturer Part NoUHE2A390MPD1TD
                      Newark Part No.65R2111
                      Product RangeUHE Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance39µF
                      Voltage(DC)100V
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsPC Pin
                      PolarityPolar
                      Capacitor Case / PackageRadial Leaded
                      Lead Spacing3.5mm
                      Product Diameter8mm
                      Product Length-
                      Lifetime @ Temperature1000 hours @ 85°C
                      Product Width-
                      Product Height15mm
                      Product RangeUHE Series
                      ESR2.1ohm
                      Qualification-
                      Ripple Current335mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol

                      Technical Specifications

                      Capacitance

                      39µF

                      Capacitance Tolerance

                      ± 20%

                      Polarity

                      Polar

                      Lead Spacing

                      3.5mm

                      Product Length

                      -

                      Product Width

                      -

                      Product Range

                      UHE Series

                      Qualification

                      -

                      Operating Temperature Min

                      -40°C

                      SVHC

                      6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol

                      Voltage(DC)

                      100V

                      Capacitor Terminals

                      PC Pin

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      8mm

                      Lifetime @ Temperature

                      1000 hours @ 85°C

                      Product Height

                      15mm

                      ESR

                      2.1ohm

                      Ripple Current

                      335mA

                      Operating Temperature Max

                      105°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Packaging / Drawing / Footprint EN

                      Alternatives for UHE2A390MPD1TD

                      3 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.