Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPS1C471MPD1TD
Newark Part No.65R3759
Product RangeUPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 5000+ | $0.238 |
| 10000+ | $0.209 |
| 20000+ | $0.185 |
| 30000+ | $0.171 |
| 50000+ | $0.156 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 500
$379.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPS1C471MPD1TD
Newark Part No.65R3759
Product RangeUPS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature-
Product Width-
Product Height12.5mm
ESR-
Product RangeUPS Series
Qualification-
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
470µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
-
Product Height
12.5mm
Product Range
UPS Series
Ripple Current
600mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPS1C471MPD1TD
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate