Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW2CR47MED1TD
Newark Part No.65R4304
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2CR47MED1TD
Newark Part No.65R4304
Product RangeUPW Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)160V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
ESR-
Product Height11mm
Qualification-
Ripple Current12mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
0.47µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Width
-
Product Height
11mm
Ripple Current
12mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW2CR47MED1TD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate