You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC-SR250 - 

Baluns Transformer, Cable, 0 Hz, 60 MHz, 75ohm, 0.5 dB

CC-SR250 - Baluns Transformer, Cable, 0 Hz, 60 MHz, 75ohm, 0.5 dB
CC-SR250 - Baluns Transformer, Cable, 0 Hz, 60 MHz, 75ohm, 0.5 dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC-SR250
Newark Part No.:
31AC3104

Product Information


:
Cable

:
0Hz

:
60MHz

:
75ohm

:
0.5dB

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These baluns are the perfect solution for using available Ethernet cabling (Cat5e) runs, rather than pulling new siamese coax video/power cable from your security camera to your recording device. Compatible with HD over coax (TVI, CVI, AHD), and still compatible with standard CVBS, they offer an affordable solution for running both power and video from your recording device location to each camera (sold as a set; one set per camera).
  • Frequency response: DC to 60MHz
  • Attenuation: 0.5 dB
  • CMMR: 60dB
  • Surge protection: 4KV / ESD: 8KV
  • Connectors:Male BNC and " press-fit" terminal
  • Impedance: BNC - 75Ohm / Terminal - 100 Ohm
  • Working temperature: 0°F ~ 150°F
  • Dimensions:1.8" x 1" x 0.8"

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 20/07/20

Contact me when back in stock

$12.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.