You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HB215SKG03CF-JB

Pushbutton Switch, Off-(On), SPST-NO, 28 V, 28 V, 100 mA, PC Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HB215SKG03CF-JB
Newark Part No.:
09X9920
Product Range
HB2 Series
Technical Datasheet:
HB215SKG03CF-JB   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
HB2 Series

:
SPST-NO

:
Off-(On)

:
Square

:
Transparent

:
28V

:
28V

:
Through Hole

:
PC Pin

:
Green, Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The HB215SKG03CF-JB is a subminiature red-green bicoloured illuminated SPST square Pushbutton Switch with cap having clear lens and white diffuser. The PC terminals are made of phosphor bronze with gold finish and crimped power terminals ensure secure PCB mounting and prevent dislodging during soldering. Quiet actuation combined with crisp tactile feedback suited for broadcast equipment. The sliding twin crossbar (STC) mechanism provides unequalled logic-level reliability, contact stability, smooth positive detent actuation and long life.
  • -25 to 50°C Operating temperature range

Applications

Medical, Test & Measurement, Communications & Networking, RF Communications

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$10.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange