You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M2024SS1W01

Toggle Switch, On-On-On, SP3T, Non Illuminated, 6 A, Panel Mount

NKK SWITCHES M2024SS1W01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M2024SS1W01
Newark Part No.:
10X7889
Technical Datasheet:
M2024SS1W01   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On-On-On

:
SP3T

:
Non Illuminated

:
-

:
Panel Mount

:
6A

:
125V

:
Solder

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The M2024SS1W01 is a single-pole triple-throw (SP3T) miniature Toggle Switch with nickel plated threaded keyway small bushing and gold silver alloy solder lug terminals. This M series miniature toggle features diallyl phthalate resin (UL94V-0) case, Stainless steel frame and brass with tin plating support bracket. The anti-rotation design standard on non-cylindrical levers, mates toggle and bushing, bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. High torque bushing construction prevents rotation or separation from frame during installation. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. Prominent external insulating barriers increase insulation resistance and dielectric strength.
  • 10mΩ Maximum contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 25° Angle of throw

Applications

Industrial

Best Seller

141 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$8.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange