You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M2025TJW01-GA-1A
Rocker Switch, On-None-(On), DPDT, Non Illuminated, Panel Mount, Black, M Series
- Manufacturer:
- NKK SWITCHES NKK SWITCHES
- Manufacturer Part No:
- M2025TJW01-GA-1A
- Newark Part No.:
- 10X7987
- Product Range
- M Series
- Technical Datasheet:
- M2025TJW01-GA-1A Datasheet
Product Range Selector (M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On-None-(On)
- :
- DPDT
- :
- Non Illuminated
- :
- Panel Mount
- :
- Black
- :
- M Series
- :
- 6A
- :
- 125V
- :
- 3A
- :
- 30V
- :
- 15.9mm
- :
- 13mm
- :
- -
- :
- Solder Lug
Technical Docs (2)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $10.01 | |
10+ | $9.71 | |
25+ | $9.44 |
Pricing is unavailable. Please contact customer services.