You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MLW3018-00-RA-1A

Rocker Switch, (On)-Off-(On), SPDT, Non Illuminated, Panel Mount, Black, MLW Series

MLW3018-00-RA-1A - Rocker Switch, (On)-Off-(On), SPDT, Non Illuminated, Panel Mount, Black, MLW Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MLW3018-00-RA-1A
Newark Part No.:
10X4960
Product Range
MLW Series
Technical Datasheet:
MLW3018-00-RA-1A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
(On)-Off-(On)

:
SPDT

:
Non Illuminated

:
Panel Mount

:
Black

:
MLW Series

:
5A

:
125V

:
3A

:
30V

:
18.7mm

:
16.7mm

:
-

:
Solder Lug

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MLW3018-00-RA-1A is a non-illumination snap-in Miniature Rocker Switch with (ON)-OFF-(ON) operation and black standard bezel. It has space conserving front panel mounting with minimum behind panel dimension of 22.9mm, epoxy sealed solder lug terminals lock out flux, dust and other contaminants.
  • 30000 Operations minimum mechanical life
  • 10000 Operations minimum electrical life
  • Interlocking actuator prevents switch failure due to jamming or window locking
  • Durable stainless steel housing prevents corrosion
  • Built-in protective cover shields contacts from dust
  • -10 to 50°C Operating temperature range

Applications

Industrial

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$16.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $16.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $15.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange