You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

780-M15-203L001 - 

D Sub Connector, HD15, 15 Contacts, Receptacle, Solder Cup, DE, Seal-D 780-M Series, Steel Body

780-M15-203L001 - D Sub Connector, HD15, 15 Contacts, Receptacle, Solder Cup, DE, Seal-D 780-M Series, Steel Body
780-M15-203L001 - D Sub Connector, HD15, 15 Contacts, Receptacle, Solder Cup, DE, Seal-D 780-M Series, Steel Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
780-M15-203L001
Newark Part No.:
93X9684
Product Range
Seal-D 780-M Series
Technical Datasheet:
780-M15-203L001   Datasheet
See all Technical Docs

Product Overview

The Seal-D 780-M series solder-cup high-density D-sub Connectors with machined brass contacts with male and female pins, gold flash plating on entire contact and glass-filled PBT thermoplastic insulator, steel with nickel-plating shell. Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current D-sub connectors.
  • Available in 9, 26 and 44 sizes/positions
  • UL94V-0 Flammability
  • IP67 Protection

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
High Density
:
Receptacle
:
Seal-D 780-M Series
:
15Contacts
:
DE
:
Solder Cup
:
Cable Mount, Panel Mount
:
-
:
-
:
Steel Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 29/06/20

$11.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 110 Minimum: 110
Quantity Price Your Price
 
 
100+ $11.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $10.27
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $9.64
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $8.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.