You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

10W010

Through Hole Resistor, 10 ohm, 10W Series, 10 W, ± 5%, Axial Leaded, 550 V

10W010 - Through Hole Resistor, 10 ohm, 10W Series, 10 W, ± 5%, Axial Leaded, 550 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10W010
Newark Part No.:
33C8174
Product Range
10W Series
Also Known As:
GTIN UPC EAN: 768249084020
Technical Datasheet:
10W010   Datasheet
See all Technical Docs

Product Range Selector (10W Series)

See all from this product range

Alternatives for 10W010

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

VISHAY

Through Hole Resistor, 10 ohm, CP Series, 10 W, ± 5%, Axial Leaded

     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10ohm

:
10W Series

:
10W

:
± 5%

:
Axial Leaded

:
550V

:
Wirewound

:
± 300ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 10W010 is an axial leaded Wirewound Resistor with 550V/10W power rating and temperature coefficient of ±300ppm/°C.
  • Value in 82Ω
  • High Power Resistor

Also Known As

GTIN UPC EAN: 768249084020

No Longer Available

$0.764

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.764
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.686
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.682
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.661
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange