You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

1W182

Through Hole Resistor, 820 ohm, 1W Series, 1 W, ± 2%, Axial Leaded, 500 V

1W182 - Through Hole Resistor, 820 ohm, 1W Series, 1 W, ± 2%, Axial Leaded, 500 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1W182
Newark Part No.:
33C7975
Product Range
1W Series
Also Known As:
GTIN UPC EAN: 768249069423
Technical Datasheet:
1W182   Datasheet
See all Technical Docs

Product Range Selector (1W Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
820ohm

:
1W Series

:
1W

:
± 2%

:
Axial Leaded

:
500V

:
Metal Film

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 768249069423

No Longer Available

$0.246

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.246
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange