You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

1W210

Through Hole Resistor, 1 kohm, 1W Series, 1 W, ± 2%, Axial Leaded, 500 V

1W210 - Through Hole Resistor, 1 kohm, 1W Series, 1 W, ± 2%, Axial Leaded, 500 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1W210
Newark Part No.:
33C7981
Product Range
1W Series
Also Known As:
GTIN UPC EAN: 768249070023
Technical Datasheet:
1W210   Datasheet
See all Technical Docs

Product Range Selector (1W Series)

See all from this product range

Alternatives for 1W210

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
1W Series

:
1W

:
± 2%

:
Axial Leaded

:
500V

:
Metal Film

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 1W210 is a Metal Film Resistor with axial leaded terminals. This through hole mount resistor features 500V voltage rating and ±2% resistance tolerance.
  • -55 to 200°C Operating temperature range

Also Known As

GTIN UPC EAN: 768249070023

No Longer Available

$0.246

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.246
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.217
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.199
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.185
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.181
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.169
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange