You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

25W8D2

Through Hole Resistor, 8.2 ohm, 25 W, ± 5%, Axial Leaded, 800 V

25W8D2 - Through Hole Resistor, 8.2 ohm, 25 W, ± 5%, Axial Leaded, 800 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25W8D2
Newark Part No.:
33C8656
Also Known As:
GTIN UPC EAN: 768249115021
Technical Datasheet:
25W8D2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.2ohm

:
-

:
25W

:
± 5%

:
Axial Leaded

:
800V

:
Metal Oxide

:
± 300ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 25W8D2 is a 8.2Ω 25W axial leaded through-hole mounting Power Resistor with metal oxide film element. This resistor has ±5% resistance tolerance, 800V voltage and ±300ppm/°C temperature coefficient.
  • -55 to 155°C Operating temperature range
  • High Power Resistor

Also Known As

GTIN UPC EAN: 768249115021

6 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange