You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

501-0051

Rotary Potentiometer, Carbon, 200 ohm, 1 Turns, Linear, 2 W, ± 10%, 501 Series

501-0051 - Rotary Potentiometer, Carbon, 200 ohm, 1 Turns, Linear, 2 W, ± 10%, 501 Series
501-0051 - Rotary Potentiometer, Carbon, 200 ohm, 1 Turns, Linear, 2 W, ± 10%, 501 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
501-0051
Newark Part No.:
11R7921
Product Range
501 Series
Technical Datasheet:
501-0051   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200ohm

:
1Turns

:
Linear

:
2W

:
± 10%

:
501 Series

:
Panel Mount

:
6.32mm

:
1

:
Screwdriver Slot

:
22.23mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 501-0051 is a Rotary Potentiometer with hot molded carbon element and gold plated terminals. This PEC KA/KU/RV4NAY series panel mount linear (KU) potentiometer comes with a stainless steel shaft and housing.
  • 10000MΩ Dry insulation resistance
  • 100000MΩ Wet insulation resistance
  • 900VRMS at sea level Dielectric strength
  • 314° Mechanical rotation
  • 25000 cycles Rotational life
  • -65 to 125°C Operating temperature range

Associated Products

Compare Selected

32 In stock

Available in quantity shown

To order more than shown inventory, contact sales

32 in stock for same day shipping
$24.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.