You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

54-634

Alarm Switch, SPST-NO

54-634 - Alarm Switch, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
54-634
Newark Part No.:
48T0053
Also Known As:
GTIN UPC EAN: 768249120841
Technical Datasheet:
54-634   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SPST-NO

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Panic Switch Surface Mount Type Push Button Function Emergency Marking on the Button
  • Circuitry: SPST-NO
  • Action: NO for Closed Loop System
  • Actuator: Microswitch
  • Contact Rating: 10W/VA
  • Contact Resistance: 150 milliohms
  • Contact Material: Silver over Palladium
  • Switching Voltage: 200 VDC max.
  • Switching Current: 500mH max.
  • Insulation Resistance: 10 gigohms
  • Shock Resistance: 30G for 11 mS
  • Vibration Resistance: 20G (10 to 100Hz)
  • Life Expectancy: 20,000,000 cycles (resistive load, 12 VDC, 250mA)
  • Terminal Type: Y Type Tin Plated Brass

Also Known As

GTIN UPC EAN: 768249120841

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$8.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange