You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

5W010

Through Hole Resistor, 10 ohm, 5W Series, 5 W, ± 5%, Axial Leaded, 200 V

5W010 - Through Hole Resistor, 10 ohm, 5W Series, 5 W, ± 5%, Axial Leaded, 200 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5W010
Newark Part No.:
33C8881
Product Range
5W Series
Also Known As:
GTIN UPC EAN: 768249131021
Technical Datasheet:
5W010   Datasheet
See all Technical Docs

Product Range Selector (5W Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10ohm

:
5W Series

:
5W

:
± 5%

:
Axial Leaded

:
200V

:
Wirewound

:
± 300ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • High Power Resistor

Also Known As

GTIN UPC EAN: 768249131021
Best Seller

20 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.662

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.662
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange