You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MLR503K630

DC Film Capacitor, 50000 pF, 630 V, Metallized PET, ± 10%, MLR Series

MLR503K630 - DC Film Capacitor, 50000 pF, 630 V, Metallized PET, ± 10%, MLR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MLR503K630
Newark Part No.:
33C5196
Product Range
MLR Series
Also Known As:
GTIN UPC EAN: 768249015932
Technical Datasheet:
MLR503K630   Datasheet
See all Technical Docs

Product Range Selector (MLR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50000pF

:
630V

:
Metallized PET

:
± 10%

:
MLR Series

:
-

:
Radial Leaded

:
15mm

:
-55°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MLR503K630 is a radial leaded non-inductive/non-polarized polyester Film Capacitor dipped in a hard epoxy coating material to provide excellent protection against moisture. These devices are intended for general purpose DC applications.
  • 1% Maximum dissipation factor

Also Known As

GTIN UPC EAN: 768249015932

No Longer Available

$0.812

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.812
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange