You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

NPA10M50

Electrolytic Capacitor, 10 µF, 50 V, NPA Series, ± 20%, Axial Leaded, 1000 hours @ 85°C

NPA10M50 - Electrolytic Capacitor, 10 µF, 50 V, NPA Series, ± 20%, Axial Leaded, 1000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NPA10M50
Newark Part No.:
33C5770
Product Range
NPA Series
Also Known As:
GTIN UPC EAN: 768249070030
Technical Datasheet:
NPA10M50   Datasheet
See all Technical Docs

Product Range Selector (NPA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
50V

:
NPA Series

:
± 20%

:
Axial Leaded

:
1000 hours @ 85°C

:
Bi-Polar [Non-Polar]

:
6mm

:
-

:
19mm

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The NPA series subminiature Aluminium Electrolytic Capacitor is especially designed for use in circuits whose polarity is reversed or unknown or in crossover networks which do not require tough characteristic requirements.
  • Axial leads
  • -40 to 85°C Operating temperature range
  • 16 to 100VAC Rated voltage range
  • 0.47 to 1000µF Rated capacitance range

Also Known As

GTIN UPC EAN: 768249070030

No Longer Available

$2.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.903
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange