You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NTE3100

Transmissive Photo Interrupter, Phototransistor, Through Hole, 3 mm, 50 mA, 5 V

NTE3100 - Transmissive Photo Interrupter, Phototransistor, Through Hole, 3 mm, 50 mA, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE3100
Newark Part No.:
21M5159
Also Known As:
768249136217
Technical Datasheet:
NTE3100   Datasheet
See all Technical Docs

Product Overview

The NTE3100 is a photon coupled Interrupter Module, gallium arsenide infrared emitting diode and a NPN silicon photo transistor mounted is a polycarbonate housing. The package is designed to optimize the mechanical resolution, coupling efficiency, ambient light rejection, cost and reliability. Operating on the principle that opaque to infrared will interrupt the transmission of light between an infrared emitting diode and a photo sensor switching the output from an ON state to an OFF state.
  • High gain
  • 3mm gap between LED and detector
  • Polycarbonate case protected against ambient light

Applications

Consumer Electronics, Computers & Computer Peripherals, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Phototransistor

:
Through Hole

:
3mm

:
-

:
50mA

:
5V

:
1.2V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

768249136217
Best Seller

97 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$8.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $7.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.29
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $6.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange