You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

NTE424

Thermal Grease / Compound, Tube, 1 oz

NTE424 - Thermal Grease / Compound, Tube, 1 oz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE424
Newark Part No.:
31C4127
Technical Datasheet:
NTE424   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tube

:
-

:
1oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The NTE424 is a Heat Sink Compound, grease like non-silicone, non-migrating material heavily impregnated with heat-conductive metal oxides. This formulation provides high thermal conductivity, low bleed and high temperature stability. It has been engineered to solve the problems of contamination and migration associated with silicone based products. A unique poly synthetic based thermal grease use to insure quick, efficient heat transfer and dissipation for the full operational life of your hardware.
  • Low interface thermal resistance
  • High thermal conductivity/high dielectric strength
  • Will not harden, dry out or melt
  • Non-toxic
  • 2.7 Specific gravity
  • <1 Vapor pressure
  • >400°F Flash point

Applications

Industrial

Best Seller

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$14.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $13.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $12.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange