You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NTE5027A

Zener Single Diode, 18 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

NTE5027A - Zener Single Diode, 18 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE5027A
Newark Part No.:
55R1316
Technical Datasheet:
NTE5027A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18V

:
500mW

:
DO-35

:
5%

:
2Pins

:
200°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for NTE5027A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.012   10+ $0.012   50+ $0.012   100+ $0.012   500+ $0.012   1000+ $0.012   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Zener Single Diode, 18 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

     

Each

1+ $0.014   10+ $0.014   100+ $0.014   500+ $0.014   1000+ $0.014   2500+ $0.014   10000+ $0.014   25000+ $0.014   More Pricing...

Restricted Item Add

VISHAY

Zener Single Diode, 18 V, 500 mW, DO-35, 5 %, 2 Pins, 175 °C

     

Each (Supplied on Cut Tape)

1+ $0.016   25+ $0.016   100+ $0.016   250+ $0.016   500+ $0.016   1000+ $0.016   2500+ $0.016   5000+ $0.016   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5000+ $0.043  

Restricted Item Add

Associated Products

Compare Selected

748 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$1.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.