You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

NTE541

Diode Module, 12 kV, 1 A, 18 V, Single

NTE541 - Diode Module, 12 kV, 1 A, 18 V, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE541
Newark Part No.:
31C4742
Technical Datasheet:
NTE541   Datasheet
See all Technical Docs

Product Overview

The NTE541 is a silicon high voltage plastic Rectifier Module for microwave ovens. The rectifier module features low forward voltage drop and surge overload rating of 50A (Peak).
  • Isolated case and low leakage
  • 13.2kV Maximum non-repetitive peak reverse voltage
  • 50A Peak forward surge current
  • +120°C Maximum junction temperature

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12kV

:
1A

:
18V

:
Single

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Available

$14.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $14.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $12.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange