You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NTE5652

Triac, 400 V, 3 A, TO-5, 3 mA, 2.2 V, 20 W

NTE5652 - Triac, 400 V, 3 A, TO-5, 3 mA, 2.2 V, 20 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE5652
Newark Part No.:
29C4714
Technical Datasheet:
NTE5652   Datasheet
See all Technical Docs

Product Overview

The NTE5652 is a 3-pin Bidirectional TRIAC will be switched from off-state to conduction for either polarity of applied voltage with positive or negative gate-trigger current and is designed to be driven directly with IC and MOS devices. This device features a void-free glass passivated chip.

Applications

Motor Drive & Control, Lighting, Industrial, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400V

:
3A

:
TO-5

:
3mA

:
2.2V

:
20W

:
30A

:
5mA

:
3Pins

:
90°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

25 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$18.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $18.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $18.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $18.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange