You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NTE5679

Triac, 600 V, 40 A, TO-3, 100 mA, 2.5 V, 40 W

NTE5679 - Triac, 600 V, 40 A, TO-3, 100 mA, 2.5 V, 40 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE5679
Newark Part No.:
06M7465
Technical Datasheet:
NTE5679   Datasheet
See all Technical Docs

Product Overview

The NTE5679 is a 3-pin TRIAC for AC switching and phase control applications such as speed and temperature modulation controls and static switching relays. The TRIAC is gate triggered from a blocking to conduction state for either polarity of applied voltage and is designed. The triggering signal is normally applied between the gate and MT1.

Applications

Motor Drive & Control, Lighting, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
40A

:
TO-3

:
100mA

:
2.5V

:
40W

:
335A

:
120mA

:
3Pins

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

23 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$33.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $33.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $32.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $32.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $32.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $31.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $30.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $28.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange