You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NTE5724

Thyristor Module, Series Connected, 90 A, 1.6 kV

NTE5724 - Thyristor Module, Series Connected, 90 A, 1.6 kV
NTE5724 - Thyristor Module, Series Connected, 90 A, 1.6 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE5724
Newark Part No.:
31C4979
Technical Datasheet:
NTE5724   Datasheet
See all Technical Docs

Product Overview

The NTE5724 is a 7-pin PowerBLOCK Thyristor Module with screw terminals. The SCR has highly efficient thermal management for greatly extended cycle life. This device can be used individually or in combination with other modules.
  • Highly efficient thermal management
  • Power control building block

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series Connected - SCRs

:
1.6kV

:
150mA

:
90A

:
-

:
1.95kA

:
-

:
3V

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

4 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$111.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $111.73