You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

NTE6155

Diode Module, 400 V, 150 A, 1.1 V

NTE6155 - Diode Module, 400 V, 150 A, 1.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE6155
Newark Part No.:
15M1927
Technical Datasheet:
NTE6155   Datasheet
See all Technical Docs

Product Overview

The NTE6155 is a silicon power Rectifier Diode with stud mounted type package. Because the silicon junction is carefully fitted within a glass-to-metal hermetically sealed case, reliable operation is assured even with extreme humidity and under other severe environmental conditions. It is ideal for a broad range of commercial uses including power supplies, ultrasonic systems, inverters, welders, emergency generators, battery chargers, DC motors and motor controls.
  • Anode-to-case polarity
  • -65 to 190°C Operating temperature range

Applications

Power Management, Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400V

:
150A

:
1.1V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Available

$46.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $46.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $46.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $45.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $44.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $44.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $42.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange