You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NTE8181

Fuse, Thermal Cutoff, 15 A, 277 V, 184 °C, Axial Leaded, 160 °C

NTE8181 - Fuse, Thermal Cutoff, 15 A, 277 V, 184 °C, Axial Leaded, 160 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE8181
Newark Part No.:
06M7506
Technical Datasheet:
NTE8181   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
15A

:
277V

:
184°C

:
Axial Leaded

:
160°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The NTE8181 is a 15A 277VAC Thermal Cut-off or Thermal Fuse with 184°C functioning and 160°C holding temperature, axial leaded terminals, it features 18-gauge solid copper wire, full 1-1/3-inch leads to fit all replacement configurations and a miniature non-resettable temperature sensitive devices designed to prevent appliances and electronic equipment from overheating, the TCO (thermal cut-off) responds to temperature by interrupting an electrical circuit when the operating and/or environmental temperature exceeds the thermal rating of the device. This is accomplished when the internal organic pellet experiences a phase change, allowing the spring activated contacts to permanently open the circuit. NTE thermal cut-offs are UL and CSA listed. Meets underwriters laboratories, CSA, VDE.
  • 300°C Maximum temperature

Applications

Safety, Consumer Electronics, Power Management, Motor Drive & Control, Microwave

No Longer Available

$1.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange