You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NTE968

Linear Voltage Regulators, Fixed, 23V To 35V In, 15V And 1A Out, TO-220-3

NTE968 - Linear Voltage Regulators, Fixed, 23V To 35V In, 15V And 1A Out, TO-220-3
NTE968 - Linear Voltage Regulators, Fixed, 23V To 35V In, 15V And 1A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE968
Newark Part No.:
29C4841
Technical Datasheet:
NTE968   Datasheet
See all Technical Docs

Product Overview

The NTE968 is a 3-terminal Fixed-voltage Regulator. It is a monolithic integrated circuit designed for use in a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe area compensation

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15V

:
-

:
-

:
23V

:
35V

:
-

:
1A

:
Fixed

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-

:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

24 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$2.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange