You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

QW112

Through Hole Resistor, 120 ohm, QW Series, 250 mW, ± 2%, Axial Leaded, 250 V

QW112 - Through Hole Resistor, 120 ohm, QW Series, 250 mW, ± 2%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QW112
Newark Part No.:
33C5923
Product Range
QW Series
Also Known As:
GTIN UPC EAN: 768249047322
Technical Datasheet:
QW112   Datasheet
See all Technical Docs

Product Range Selector (QW Series)

See all from this product range

Alternatives for QW112

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

VISHAY

Through Hole Resistor, 120 ohm, RLR Series, 250 mW, ± 2%, Axial Leaded, 250 V

     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
120ohm

:
QW Series

:
250mW

:
± 2%

:
Axial Leaded

:
250V

:
Metal Film

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The QW112 is a Metal Film Resistor with axial leaded terminals. This through hole mount resistor is 250V voltage rated with ±2% resistance tolerance.
  • -55 to 155°C Operating temperature range

Also Known As

GTIN UPC EAN: 768249047322

No Longer Available

$0.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.141
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange