You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RS3-1D40-21 - 

Solid State Relay, SPST-NO, 50 A, 280 VAC, Panel, Screw, DC Switch

RS3-1D40-21 - Solid State Relay, SPST-NO, 50 A, 280 VAC, Panel, Screw, DC Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RS3-1D40-21
Newark Part No.:
42M2522
Also Known As:
GTIN UPC EAN: 768249003076
Technical Datasheet:
RS3-1D40-21   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
50A
:
280VAC
:
Panel
:
Screw
:
DC Switch
:
24VAC
:
3VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RS3-1D40-21 is a Power Solid State Relay with SPST-NO contact, DC switching mode and screw terminals. This heavy-duty panel-mount relay features back-to-back dual SCRs and internal snubbers.
  • 1.6V On-state voltage drop
  • -40 to 80°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249003076

Alternatives for RS3-1D40-21

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $47.09   5+ $45.13   10+ $43.18   25+ $39.85   50+ $36.99   More Pricing...

Restricted Item Add

Related Searches

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$81.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $81.25
 
5+ $77.86
 
10+ $74.48
 
25+ $68.75
 
50+ $63.86