You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TP0004

Thermal Insulator, Thermo Pad, TO-126, Fibreglass, Silicone Elastomer, 0.9 W/m.K, 4.5 kV, 0.229 mm

TP0004 - Thermal Insulator, Thermo Pad, TO-126, Fibreglass, Silicone Elastomer, 0.9 W/m.K, 4.5 kV, 0.229 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TP0004
Newark Part No.:
31C6212
Technical Datasheet:
TP0004   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fibreglass, Silicone Elastomer

:
0.9W/m.K

:
4.5kV

:
0.229mm

:
10ohm-m

:
1.45°C/W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TP0004 is a TO126 style Thermo Pad/Thermal Insulator made of made of fiberglass and silicone elastomer body. The thermally conductive insulator offers low heat transfer resistance while still providing high electrical isolation between the parts of the assembly. The elastomeric material combines the electrical isolation of rigid insulator with the ability to conform to rough surfaces and reduce contact resistance in much the same manner as thermal greases. Proper selection and use of this THERMO-PAD results in a securely-mounted power semi‐conductor and minimum resistance to the heat transfer between it and the heat sink.

Applications

Maintenance & Repair

No Longer Available

$1.36

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.36