You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

WH20-04-100

Wire, Hook Up, WH Series, PVC, Yellow, 20 AWG, 100 ft, 30.5 m

WH20-04-100 - Wire, Hook Up, WH Series, PVC, Yellow, 20 AWG, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WH20-04-100
Newark Part No.:
33C7322
Product Range
WH Series
Also Known As:
GTIN UPC EAN: 768249038740
Technical Datasheet:
WH20-04-100   Datasheet
See all Technical Docs

Product Range Selector (WH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
Yellow

:
20AWG

:
-

:
100ft

:
30.5m

:
-

:
300V

:
Tinned Copper

:
1.956mm

:
-

:
WH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The WH20-04-100 is a 100ft yellow stranded Hook-up Wire with tin-plated copper conductor, PVC insulation and 20AWG gauge. This WH series hook-up wire is ideal for internal wiring and point-to-point wiring where 300V required. Passed UL VW-1.S vertical flame test.
  • OSHA acceptable
  • 6A Maximum current
  • 1/64" Insulation thickness
  • 90°C Maximum temperature

Applications

Metering, Computers & Computer Peripherals, Commercial, Consumer Electronics, Automation & Process Control

Also Known As

GTIN UPC EAN: 768249038740

No Longer Available

$18.06

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $16.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $15.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange