You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

WH22-02-100

Wire, Hook Up, WH Series, PVC, Red, 22 AWG, 100 ft, 30.5 m

WH22-02-100 - Wire, Hook Up, WH Series, PVC, Red, 22 AWG, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WH22-02-100
Newark Part No.:
33C7338
Product Range
WH Series
Also Known As:
GTIN UPC EAN: 768249040545
Technical Datasheet:
WH22-02-100   Datasheet
See all Technical Docs

Product Range Selector (WH Series)

See all from this product range

Alternatives for WH22-02-100

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

BELDEN

Wire, Hook Up, Hi Temp, PTFE, Red, 22 AWG, 100 ft, 30.5 m

     
Restricted Item Add

BELDEN

Wire, Hook Up, Hi Temp, PTFE, Red, 22 AWG, 100 ft, 30.5 m

     
Restricted Item Add

ALPHA WIRE

Wire, Hook Up MIL-W-16878E/1, PVC, Red, 22 AWG, 0.357 mm², 100 ft, 30.5 m

     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
Red

:
22AWG

:
-

:
100ft

:
30.5m

:
-

:
300V

:
Tinned Copper

:
1.575mm

:
-

:
WH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The WH22-02-100 is a 100ft red stranded Hook-up Wire with tin-plated copper conductor, PVC insulation and 22AWG gauge. This WH series hook-up wire is ideal for internal wiring and point-to-point wiring where 300V required. Passed UL VW-1.S vertical flame test.
  • OSHA acceptable
  • 6A Maximum current
  • 1/64" Insulation thickness
  • 90°C Maximum temperature

Applications

Metering, Computers & Computer Peripherals, Commercial, Consumer Electronics, Automation & Process Control

Also Known As

GTIN UPC EAN: 768249040545

No Longer Available

$14.74

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $13.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $12.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange