You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AAV003-10E

Current Sensor, 100 kHz, DFN, 6 Pins, 24 V

NVE AAV003-10E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NVE NVE
Manufacturer Part No:
AAV003-10E
Newark Part No.:
72W1049
Technical Datasheet:
AAV003-10E   Datasheet
See all Technical Docs

Product Overview

The AAV003-10E is a high linearity, GMR Current Sensor with extremely low hysteresis and an on-chip current strap. A GMR bridge sensor element close to the current strap senses the magnetic field created by the current. The GMR sensor element uses unique, bipolar output, low hysteresis GMR material for excellent accuracy. The four terminals of the bridge sensor are available externally. The output terminals of the bridge provide a bipolar voltage signal proportional to the current through the strap.
  • For low current detection
  • AC or DC measurement

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
100kHz

:
DFN

:
6Pins

:
-

:
24V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

0 In stock

Non-Cancelable / Non Returnable

$3.15

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
1+ $3.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange