You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IL717E

Digital Isolator, Quad, 4 Channel, 12 ns, 3 V, 5.5 V, SOIC, 16 Pins

NVE IL717E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NVE NVE
Manufacturer Part No:
IL717E
Newark Part No.:
03M8162
Technical Datasheet:
IL717E   Datasheet
See all Technical Docs

Product Overview

The IL717E is a four-channel CMOS Digital Coupler created by integrating active circuitry and our GMR-based and patented* IsoLoop® technology. This world's fastest digital isolator with an 110Mbaud data rate. It provides the designer with the most compact isolated logic devices yet available. All transmit and receive channels operate at 110Mbd over the full temperature and supply voltage range. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion of 2ns achieving the best specifications of any isolator device. Typical transient immunity of 30kV/µs is unsurpassed. The high channel density make them ideally suited to isolating ADCs and DACs, parallel buses and peripheral interfaces.
  • CMOS/TTL Compatible
  • 110MBaud High speed
  • 2500VRMS Isolation (1 minute)
  • 2ns Typical pulse width distortion
  • 4ns Typical propagation delay skew
  • 30kV/µs Typical transient immunity
  • 2ns Channel-to-channel skew

Applications

Communications & Networking, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
12ns

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
100°C

:
-

:
-

:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

0 In stock

Non-Cancelable / Non Returnable

$11.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ $11.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $10.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $9.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange