You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

APMOTOR56F8000E

Daughter Card, BLDC Motor, 56F8000E, Power Management

NXP APMOTOR56F8000E
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
APMOTOR56F8000E
Newark Part No.:
01M5512

Product Overview

The APMOTOR56F8000E is a motor control daughter card for DEMO56F8013 or DEMO56F8013-E digital signal controllers, designed to provide a ready made software development platform for small brushless DC motors. The motor may be controlled by its hall effect sensors or by sensor less techniques. The motor control demonstration system can be used to develop real time software and hardware products. The motor control demonstration system provides the features necessary for a user to write and debug software and to demonstrate the functionality of that software.
  • Brushless motor, Maxon EC-200187, 6W 9V
  • Daughter card connector, to allow the connection of the 56F8013 demonstration board
  • Motor bus voltage sense logic
  • Motor bus current sense logic
  • Back EMF phase voltage sense logic
  • Three phase H-Bridge power stage
  • Five on board real time user debugging LEDs
  • Zero crossing logic
  • Power regulation logic

Applications

Motor Drive & Control

Contents

APMOTOR56F8000 Kit Installation Guide, APMOTOR56F8000 Motor Control Daughter Card, Demonstration software.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BLDC Motor

:
NXP

:
Power Management - Motor Control

:
56F8000E

:
56F8000E Motor Control Daughter Card, Kit User Guide, Demonstration Software


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$169.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $169.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --