You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CWH-CTP-BASE-HE

Debugger, CodeWarrior TAP, USB, Supports 10/100 Ethernet Network Connection

CWH-CTP-BASE-HE - Debugger, CodeWarrior TAP, USB, Supports 10/100 Ethernet Network Connection
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
CWH-CTP-BASE-HE
Newark Part No.:
45W2225
Technical Datasheet:
CWH-CTP-BASE-HE   Datasheet
See all Technical Docs

Product Overview

The CodeWarrior TAP enables NXP target system debugging via a standard debug port (usually JTAG) while connected to a developer’s workstation via Ethernet or USB. The CodeWarrior TAP may also be referred to by industry standard terms such as probe, JTAG probe, JTAG emulator or target probe. Using the CodeWarrior TAP’s Ethernet connection, developers can debug systems remotely or more effectively share a single system with multiple developers. When a shared system is not needed, CodeWarrior TAP connects directly to the developer’s workstation with a single USB cable. Power is supplied by the USB port so that no additional cables are needed. The CodeWarrior TAP is designed to work in conjunction with NXP CodeWarrior development tools and NXP processors. It is a critical debug tool in all phases of the project and is necessary for debugging systems prior to running a fully debugged operating system.
  • Supports the Power Architecture, StarCore, and ColdFire™ processors
  • Supports all CPU core speeds
  • Allows you to control and debug software running in target
  • Allows you to debug code in cache, ROM, RAM, and flash memory
  • Supports 10/100 Ethernet network connection
  • Supports telnet access to your target systems serial port
  • Supports USB 2.0 high speed connection
  • Supports both big and little endian byte order
  • Control instruction execution
  • Display and modify target system memory
  • Examine and modify any processor registers
  • Run to breakpoints in ROM, RAM, or flash memory
  • Single step through source and assembly language code views
  • Step into, over, or out of functions
  • Collect and analyse real time data
  • Perform boundary scan testing with support from correct host level software
  • Program all onboard memories with support from correct host level software

Applications

Embedded Design & Development

Contents

TAP probe, TAP probe USB power supply, TAP USB cable, TAP RJ11/DB9 adapter, TAP serial cable

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Debugger

:
-

:
ColdFire, Power Architecture, StarCore

:
ColdFire, Power Architecture, StarCore

:
CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply

:
Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

13 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$635.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $635.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange