You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRDM-K28F - 

Development Board, Kinetis K27 and K28 MCU's, Rapid Prototyping, 6-Axis eCompass Capabilities

FRDM-K28F - Development Board, Kinetis K27 and K28 MCU's, Rapid Prototyping, 6-Axis eCompass Capabilities
FRDM-K28F - Development Board, Kinetis K27 and K28 MCU's, Rapid Prototyping, 6-Axis eCompass Capabilities

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-K28F
Newark Part No.:
16AC3254
Technical Datasheet:
FRDM-K28F   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
Kinetis - K28

:
ARM

:
Cortex-M4

:
K28P210M150SF5

:
Development Board K28P210M150SF5

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

FRDM-K28F is a low cost development board for Kinetis K27 and K28 high-performance microcontrollers based on Arm® Cortex®-M4. FRDM-K28F is enabled using NXP MCUXpresso Config Tools, MCUXpresso SDK, Power Estimation Tool and MCUXpresso IDE and a large software partner ecosystem.
  • Kinetis MK28FN2M0VMI15 MCU, Kinetis K20 MCU (K20DX128VFM5) based OpenSDA circuit
  • 6-axis digital accelerometer and magnetometer to create full eCompass capabilities
  • Dual role high-speed and full-speed USB interface with micro-B USB connector via high-speed switch
  • 1x256Mb QuadSPI external flash, 1x 128Mbit (16MB) on-board mobile SDRAM
  • FlexIO-based LCD socket and light sensor
  • Easy access to MCU I/O through Arduino R3-compatible I/O connector to connect external add-on board
  • MicroSD card slot a tri-coloured LED and two user push-buttons for direct interaction
  • Programmable OpenSDA v2.2 debug circuit supporting the DAP-Link interface software

Contents

FRDM-K28F freedom development board, Quick reference card, USB A to micro-B cable, Optional TFT proto 5" capacitive from MikroElektronika.

Alternatives for FRDM-K28F

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$94.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $94.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.