You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

FXLS8471QR1

ACCELEROMETER, 3-AXIS, DIGITAL, QFN-16

FXLS8471QR1 - ACCELEROMETER, 3-AXIS, DIGITAL, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FXLS8471QR1
Newark Part No.:
12X9000
Technical Datasheet:
FXLS8471QR1   Datasheet
See all Technical Docs

Product Overview

The FXLS8471QR1 is a 3-axis Linear Accelerometer that has dynamically selectable acceleration full-scale ranges of ±2g/±4g/±8g and 14-bit of resolution. Output data rates (ODR) are programmable from 1.563 to 800Hz. I²C and SPI serial digital interfaces are provided along with several user programmable event detection functions that can be used to reduce the overall system power consumption by off-loading the host processor.
  • Low noise - typically 99μg/Hz in low-noise mode at 200Hz bandwidth
  • 14-bit ADC resolution (0.244mg/LSB in ±2g, full-scale range)
  • Programmable automatic ODR change using auto-wake and return to sleep functions to save power
  • Supports 4-wire SPI interface at up to 1MHz
  • I²C Normal (100kHz) and fast modes (400kHz)
  • Integrated accelerometer self-test function

Applications

Imaging, Video & Vision, Medical, Consumer Electronics, Automation & Process Control, Communications & Networking, Test & Measurement

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information


:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

1,475 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$4.33

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange