Quantity | Price |
---|---|
1+ | $144.780 |
Product Information
Product Overview
The HVP-KV10Z32 is a high voltage development platform controller card with MKV10Z32VLF7 ARM Cortex-M0+ microcontroller (MCU). The MKV10Z32VLF7 MCU is built upon the ARM Cortex-M0+ core running at 75MHz with 32KB flash, 2x12bit ADCs and three FlexTimer in 48 pin LQFP package. The high voltage development platform is a set of software and hardware tools for evaluation and development of high voltage motor control and power conversion algorithms. It is ideal for rapid prototyping of high voltage microcontroller based applications. The HVP-KV10Z32 controller card is a development board for Kinetis KV1x family which in combination with one of HVP-MC3PH high voltage development platform provides readymade software and hardware development for high voltage motor control and power conversion applications.
- Design optimized for low noise and allows standalone operation
- USB mini for communication, debugging and power supply
- Target reset/bootloader enable
- Programmable OpenSDA1 debug interface with micro USB connector and virtual serial port
- SWD isolation up to 5KV
- Galvanic isolation
- On-board isolated power supply allows safe debugging
Technical Specifications
NXP
Cortex-M0+
Kinetis - KV1
Dev Board MKV10Z32VLF7 Controller
No SVHC (27-Jun-2024)
ARM
MKV10Z32VLF7
HVP-MC3PH High-Voltage Development Platform
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate