You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KTY81/110,112

PTC Thermistor, KTY81 Series, 1.01kohm Zero Power Resistance 25°C, -55°C to 150°C, SOD70-2

Date/Lot Code
NXP KTY81/110,112
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KTY81/110,112
Newark Part No.:
70R5516
Product Range
KTY81 Series
Technical Datasheet:
KTY81/110,112   Datasheet
See all Technical Docs

Product Range Selector (KTY81 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.01kohm

:
Through Hole

:
KTY81 Series

:
-

:
Temperature Measurement & Control

:
-55°C

:
150°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The KTY81/110 is a silicon temperature sensor in 2 pin SOD70 package. This temperature sensor has positive temperature coefficient of resistance and are suitable for use in measurement and control systems.
  • High accuracy and reliability
  • Positive temperature coefficient, fail safe behaviour
  • Long term stability
  • Virtually linear characteristics
  • Sensor resistance range from 990 ohm to 1010 ohm
  • Ambient temperature range from -55°C to 150°C

Applications

Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

117 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 29/04/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$3.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --