You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPC1769FBD100,551

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 120MHZ, LQFP-100

LPC1769FBD100,551 - MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 120MHZ, LQFP-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC1769FBD100,551
Newark Part No.:
70R5603
See all Technical Docs

Product Range Selector (LPC Family LPC1700 Series Microcontrollers)

See all from this product range

Product Overview

The LPC1769FBD100,551 is a Cortex-M3 Microcontroller featuring a high level of integration and low power consumption at frequencies of 120MHz. Features include 512kb of flash memory, 64kb of data memory, Ethernet MAC, USB device/host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I²C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power real-time clock with separate battery supply and up to 70 general purpose I/O pins. The LPC1769 is pin-compatible to the 100-pin LPC2368 ARM7 MCU.
  • ARM Cortex-M3 Processor, Running at frequency of up to 120MHz, Built-in NVIC
  • Up to 512kb On-chip Flash Programming Memory, up to 64kb On-chip SRAM
  • In-system Programming (ISP) and In-application Programming (IAP)
  • Eight Channel General Purpose DMA Controller (GPDMA)
  • Ethernet MAC with RMII Interface and Dedicated DMA Controller
  • USB 2.0 Full-speed Device/Host/OTG Controller
  • Four UARTs with Fractional Baud Rate Generation, Internal FIFO and DMA Support
  • CAN 2.0B Controller with Two Channels
  • SPI Controller with Synchronous, Serial, Full Duplex Communication
  • Two SSP Controllers with FIFO and Multi-protocol Capabilities
  • Three Enhanced I²C Bus Interfaces
  • I2S (Inter-IC Sound) Interface
  • 70 General Purpose I/O (GPIO) Pins with Configurable Pull-up/Down Resistors
  • 12-bit/8-channel Analogue/Digital Converter (ADC) with Conversion Rates up to 200kHz
  • 10-bit Digital/Analogue Converter (DAC) with Dedicated Conversion Timer and DMA
  • Four General Purpose Timers/Counters
  • One Motor Control PWM with Support for Three-phase Motor Control
  • Quadrature Encoder Interface that can Monitor One External Quadrature Encoder
  • One Standard PWM/Timer Block with External Count Input
  • Low-power RTC with a Separate Power Domain and Dedicated Oscillator

Applications

Metering, Lighting, Industrial, Consumer Electronics, Motor Drive & Control

Warnings

If level three Code Read Protection (CRP3) is selected, no future factory testing can be performed on the device.

Product Information


:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

3,189 In stock Need more?

Order before 5.45pm EST standard shipping

8 available same day shipping
3,181 available 2 - 4 business days shipping

$16.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $14.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $13.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $11.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange