You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPC2103FBD48,151

ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32bit, 70 MHz, 32 KB, 8 KB

LPC2103FBD48,151 - ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32bit, 70 MHz, 32 KB, 8 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC2103FBD48,151
Newark Part No.:
11N8508
Product Range
LPC Family LPC2000 Series Microcontrollers
Technical Datasheet:
LPC2103FBD48,151   Datasheet
See all Technical Docs

Product Overview

The LPC2103FBD48 is a 16-/32-bit Microcontroller based on ARM7TDMI-S core with real-time emulation that combines the microcontroller with 32kB of embedded high-speed flash memory. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates a blend of serial communications interfaces ranging from multiple UARTs, SPI to SSP and two I2C-buses, combined with on-chip SRAM of 8KB.
  • Deep power-down mode with option to retain SRAM memory and/or RTC
  • Three levels of flash code read protection (CRP) implemented
  • ISP/IAP via on-chip bootloader software
  • Single flash sector or full chip erase in 100ms and programming of 256bytes in 1ms
  • EmbeddedICE-RT offers real-time debugging with the on-chip RealMonitor software
  • The 10-bit ADC provides eight analog inputs
  • Two 32-bit timers/external event counters
  • Two 16-bit timers/external event counters
  • Low power real-time clock (RTC)
  • Vectored interrupt controller with configurable priorities and vector addresses
  • Up to thirty-two, 5V tolerant fast general purpose I/O pins
  • Up to 13 edge or level sensitive external interrupt pins available
  • 70MHz maximum CPU clock available from programmable on-chip PLL
  • On-chip integrated oscillator operates with an external crystal in the range from 1MHz to 25MHz
  • Power saving modes include Idle mode, power-down mode with RTC active and power-down mode
  • Individual enable/disable of peripheral functions as well as peripheral clock scaling
  • Processor wake-up from power-down and deep power-down mode via external interrupt or RTC

Applications

Communications & Networking, Medical, Automation & Process Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC2000 Series Microcontrollers

:
ARM7TDMI

:
32bit

:
70MHz

:
32KB

:
8KB

:
48Pins

:
LQFP

:
32I/O's

:
I2C, SPI, UART

:
1.65V

:
1.95V

:
LPC

:
LPC2000

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for LPC2103FBD48,151

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $6.63   10+ $5.63   25+ $5.30   50+ $4.97   100+ $4.63   250+ $4.40   500+ $4.15   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

6 In stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 23/11/20

View all alternatives / recommendations
$8.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.68
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $6.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $5.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.