You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M9328MX21ADSE - 

ADS Board, I.MX21, ARM9, USB OTG, Ethernet, SD/MMC Memory Card Connector

M9328MX21ADSE - ADS Board, I.MX21, ARM9, USB OTG, Ethernet, SD/MMC Memory Card Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
M9328MX21ADSE
Newark Part No.:
14M6330
Technical Datasheet:
M9328MX21ADSE   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX21
:
ARM
:
ARM9
:
i.MX2
:
Base Board, CPU Board, LCD Display Panel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M9328MX21ADSE is an i.MX21 MCU application development system. The application development system has 19 connectors and sockets that support application software, target board debugging, and optional circuit cards. A separate LCD display panel and a separate keypad are supplied with the application development system. When you connect the LCD panel and keypad to the application development system base board, they align with each other.
  • Multimedia application processor i.MX21
  • Two clock source crystals, 32.768KHz and 26MHz
  • Multi ICE debug support
  • Two 8MB × 16bit burst flash memory devices configured as one 32MB, 32bit device
  • Two 16MB × 16bit SDRAM devices configured as one 64MB, 32bit device
  • High speed expansion connectors for adding optional cards
  • Memory mapped expansion I/O
  • Software readable board revisions
  • Configuration and user definable DIP switches
  • SD/MMC memory card connector

Applications

Multimedia, Portable Devices, Consumer Electronics, Audio

Contents

Never supply more than 5.5V power to your M9328MX21ADSE. Doing so can damage board components.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 25/11/19