You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MC13850-1960EVK

Evaluation Kit, MC13850 SiGe Low Noise Amplifier, 1960MHz Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC13850-1960EVK
Newark Part No.:
47T7631
Technical Datasheet:
MC13850-1960EVK   Datasheet
See all Technical Docs

Product Overview

The MC13850-1960EVK features the MC13850, which is a cost-effective, high IP3 low-noise amplifier (LNA) with low noise figure. This device is designed for general purpose RF applications, yet has excellent high frequency gain and noise figure. An integrated bypass switch is included to preserve high input intercept performance. The input and output match are external to allow maximum design flexibility. The LNA has two selectable IP3 modes, a bypass mode and a standby mode
  • Selectable IP3 mode allows running at the desired IP3 performance
  • Bypass mode improves dynamic range in variable signal strength environments
  • Integrated logic-controlled standby mode with current drain < 1 µA
  • On-chip bias sets the bias point
  • Bias stabilized for device and temperature variations
  • Bypass mode has return losses comparable to active mode for use in systems
  • RF input Frequency is 1900MHz
  • Integrated logic controlled standby mode with current drain less then 1µA
  • RF input Frequency is 1900MHz
  • RF input Frequency is 1900MHz

Applications

Automotive, Consumer Electronics, Security, Security, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
MC13850

:
Amplifier

:
Noise Amplifier

:
Evaluation Board MC13850

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

0 In stock

Non-Cancelable / Non Returnable

$89.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $89.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange