You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MC13851-1960EVK

Evaluation Kit, MC13851 eSiGe Low Noise Amplifier 1960MHz Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC13851-1960EVK
Newark Part No.:
47T7638
Technical Datasheet:
MC13851-1960EVK   Datasheet
See all Technical Docs

Product Overview

The MC13851-1960EVK is an evaluation module for MC13851, a cost effective, high IP3 low noise amplifier (LNA) with low noise figure. This is the leadless package version of the MC13821 device. An integrated bypass switch is included to preserve high input intercept performance in variable signal strength environments and boosts dynamic range. On chip bias circuitry offers low system cost. The input and output match are external to allow maximum design flexibility. An external resistor is used to set device current which allows balancing required linearity with low current consumption. Gain is optimized for applications greater then 1000MHz. The MC13851 is fabricated with NXP's advanced RF BiCMOS process using the eSiGe C module and is available in the 2 mmx2 mm MLPD 8 leadless package, offering a small, low height, easy to solder solution for applications with tight printed circuit board placement requirements.
  • MC13851-1960 is intended for applications at 1960MHz
  • 18.7dB (typ) at 1960MHz gain
  • 16dBm at 1960MHz output third order intercept point (OIP3)
  • 1.37dB (typ) at 1960MHz
  • 8dBm (typ) at 1960MHz output 1dB compression point (P1dB)
  • NXP IP3 boost circuitry
  • Bypass mode has return losses comparable to active mode for use in systems
  • Bypass mode improves dynamic range in variable signal strength environments
  • Integrated logic controlled standby mode with current drain less then 1µA
  • Total supply current variable from 2.5mA to 5mA using an external bias resistor

Applications

Consumer Electronics, Industrial, Security, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
MC13851

:
Amplifier

:
Noise Amplifier

:
Evaluation Board MC13851

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

0 In stock

Non-Cancelable / Non Returnable

$89.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $89.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange