You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MC13852-900EVK

Evaluation Board, General Purpose Low-Noise Amplifier Bypass Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC13852-900EVK
Newark Part No.:
47T7643
Technical Datasheet:
MC13852-900EVK   Datasheet
See all Technical Docs

Product Overview

The MC13852-434EVK features the MC13852, which is a cost-effective, high IP3 low-noise amplifier (LNA) with low noise figure. An integrated bypass switch is included to preserve high input intercept performance in variable signal strength environments and boosts dynamic range. On-chip bias circuitry offers low system cost. The input and output match are external to allow maximum design flexibility. External resistor used to set device current enables balancing required linearity with low current consumption.
  • Gain of 18.7 dB (typ)
  • Output third order intercept point (OIP3): 14.2 dBm
  • Noise figure (NF): 1.2 dB
  • Output 1 dB compression point (P1dB): 9.6 dBm (typ)
  • Integrated logic controlled standby mode with current drain less then 1µA
  • Bypass mode improves dynamic range in variable signal strength environments
  • On-chip bias sets the bias point
  • Bias stabilized for device and temperature variations
  • In a receiver system with 20% active mode 80% bypass mode, the average current drain is < 0.6mA

Applications

Automotive, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
MC13852

:
Amplifier

:
Noise Amplifier

:
Evaluation Board MC13852

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

0 In stock

Non-Cancelable / Non Returnable

$89.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $89.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange