You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC68HC16Z1CEH16

MICROCONTROLLER MCU, 16 BIT, HC16, 16MHZ, QFP-132

MC68HC16Z1CEH16 - MICROCONTROLLER MCU, 16 BIT, HC16, 16MHZ, QFP-132
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC68HC16Z1CEH16
Newark Part No.:
11J9387
Technical Datasheet:
MC68HC16Z1CEH16   Datasheet
See all Technical Docs

Product Range Selector (HC16 Family 68HC16Z1 Series Microcontrollers)

See all from this product range

Product Overview

The MC68HC16Z1CEH16 is a 16-bit high-speed Microcontroller Control Unit built from standard modules that interface via a common internal bus. Standardization facilitates rapid development of devices tailored for specific applications. System hardware and software allow changes in clock rate during operation. Because the MCUs are a fully static design, register and memory contents are not affected by clock rate changes. The intermodule bus (IMB) is a standardized bus developed to facilitate the design of modular microcontrollers. It contains circuitry that supports exception processing, address space partitioning, multiple interrupt levels and vectored interrupts. The standardized modules in M68HC16 Z-series MCUs communicate with one another via the IMB. Although the full IMB supports 24 address and 16 data lines, M68HC16 Z-series MCUs use only 20 address lines.
  • Full set of 16-bit instructions
  • Three 16-bit index registers
  • Two 16-bit accumulators
  • Control-oriented digital signal processing capability
  • Addresses up to 1MB of program memory and 1MB of data memory
  • Background debug mode
  • Fully static operation
  • External bus support
  • Programmable chip-select outputs
  • System protection logic
  • Watchdog timer, clock monitor and bus monitor
  • Phase-locked loop (PLL) clock system
  • Analog-to-digital converter (ADC)
  • Queued serial module (QSM)

Applications

Industrial

Product Information


:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

155 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$35.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $44.39
$35.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $42.66
$35.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $40.94
$35.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $39.09
$35.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $37.03
$35.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $34.96
$32.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange